The SCE028LD2MP1B is a panel mount audio component designed for operation over a temperature range of -40°C to 85°C. It operates on a DC input and consumes a maximum of 40mA of supply current. The component is packaged in bulk and features a terminal block termination. It is suitable for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert SCE028LD2MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028LD2MP1B technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LD2MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.