
The SCE028LD2TT1B is a 16V DC-rated electromechanical component with a current rating of 30mA. It has a diameter of 43mm and a height of 48.3mm, and is designed for panel mount flush applications. The component operates within a temperature range of -30°C to 65°C and has a maximum supply current of 40mA. It is available in bulk packaging and has a terminal block termination.
Mallory Sonalert SCE028LD2TT1B technical specifications.
| Current Rating | 30mA |
| Diameter | 43mm |
| Frequency | 2.167kHz |
| Height | 48.3mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Mount | Panel, Flush |
| Operating Supply Current | 30mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LD2TT1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.