
The SCE028LD3DT7B is a DC input panel mount audio component from Mallory Sonalert. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 40mA. The component is approved by UL and is available in bulk packaging. It has a diameter of 42.85mm and a height of 38.4mm, with a frequency of 2.9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028LD3DT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 38.4mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LD3DT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.