Alarm; Multi-Tone, 3 KHZ, 16-28 DC, 85-95 DB, 40MA, 1.69X1.41In., Terminal Block
Sign in to ask questions about the Mallory Sonalert SCE028LD3MG4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028LD3MG4B technical specifications.
| Current Rating | 40mA |
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Screw |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LD3MG4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.