The SCE028LD3SV1B is a piezo alarm component with a diameter of 42.85mm, operating at a frequency of 2.9kHz. It is designed for DC input and has a maximum operating temperature of 85°C. The component is suitable for panel mounting and has a supply current of 40mA. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028LD3SV1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LD3SV1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
