
The SCE028MA2CT1B is a panel mount AC siren from Mallory Sonalert. It operates at a frequency of 2kHz and has a maximum operating temperature of 85°C. The device requires an input type of AC and draws an operating supply current of 40mA. It is packaged in bulk and features a terminal block termination. The siren is designed for use in general applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Mallory Sonalert SCE028MA2CT1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028MA2CT1B technical specifications.
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MA2CT1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
