The SCE028MA3CTB is a 43mm panel mount piezo buzzer with a current rating of 20mA and a maximum supply voltage of 28V. It operates within a temperature range of -30°C to 65°C and has a self-resonant frequency of 2.9kHz. The buzzer is packaged in bulk and has a terminal block termination. It is designed for use in general applications and is compliant with Reach SVHC regulations, although the status is unknown.
Mallory Sonalert SCE028MA3CTB technical specifications.
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel, Flush |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MA3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
