This thread mount piezo alarm operates at a frequency of 2kHz and accepts DC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for panel mounting and has a supply current of 40mA. It is packaged in bulk and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028MD2MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD2MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.