The SCE028MD3CK1B is a thread mount piezo driver from Mallory Sonalert. It operates on DC input with a maximum supply current of 40mA. The device is designed to function within a temperature range of -40°C to 85°C. The SCE028MD3CK1B is packaged in bulk and features a terminal block termination. It is suitable for use in piezo and magnetic applications.
Mallory Sonalert SCE028MD3CK1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3CK1B to view detailed technical specifications.
No datasheet is available for this part.