
Audio Indicators & Alerts CHIME 16-28VDC, 3KHZ, MED
Mallory Sonalert SCE028MD3CM1B technical specifications.
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 38.39mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 28V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3CM1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.