
ALARM; FAST DBL PULSE; 16-28 VDC; 75-85DB; 2.9 KHZ; PANEL- TERMINAL BLOCK
Mallory Sonalert SCE028MD3DP2B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3DP2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.