This 42.85mm diameter speaker operates over a temperature range of -40°C to 85°C and is powered by a DC supply voltage between 16V and 28V. The speaker draws an operating supply current of 40mA and is packaged in bulk. It is a panel mount type with a terminal block termination.
Sign in to ask questions about the Mallory Sonalert SCE028MD3FP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028MD3FP1B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3FP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
