The SCE028MD3MG3B is a DC-rated piezo driver from Mallory Sonalert with a current rating of 40mA and a maximum operating temperature of 85°C. It has a diameter of 43mm and is designed for panel mount applications. The device operates within a temperature range of -40°C to 85°C and has a DC-rated voltage of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028MD3MG3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3MG3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.