
This 16V piezo alarm has a current rating of 40mA and operates over a temperature range of -40°C to 85°C. It is designed for panel mounting and features a terminal block termination. The device has a diameter of 43mm and is packaged in bulk. The alarm operates at a frequency of 2.95kHz when driven with a DC input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028MD3MG4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3MG4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
