The SCE028MD3MP1B is a 42.85mm diameter black DC-operated buzzer with a maximum operating temperature range of -40°C to 85°C. It operates at a frequency of 2.9kHz and has a self-resonant frequency of 2.9kHz. The buzzer is designed for panel mount and has a maximum supply voltage of 28V and a minimum supply voltage of 16V. It draws an operating supply current of 40mA. The SCE028MD3MP1B is manufactured by Mallory Sonalert and is packaged in bulk.
Sign in to ask questions about the Mallory Sonalert SCE028MD3MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028MD3MP1B technical specifications.
| Color | Black |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.