
The SCE028MD3SR4B is a piezo buzzer from Mallory Sonalert with a diameter of 42.85mm, operating within a temperature range of -40°C to 85°C. It is designed for DC input and has a maximum operating supply current of 40mA. The buzzer is packaged in bulk and features a terminal block termination. It is suitable for use in various applications requiring audible alerts.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert SCE028MD3SR4B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.
