
This thread mount piezo alarm has a DC rated voltage of 16V and an operating supply current of 40mA. It can operate within a temperature range of -40°C to 85°C. The device is designed for panel mounting and has a diameter of 43mm. It is rated for a frequency of 2kHz and has a current rating of 40mA.
Mallory Sonalert SCE028SD2SP1B technical specifications.
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD2SP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.