
This panel mount piezo alarm features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a DC input type and has a maximum frequency of 2.9kHz. The device is designed for use with a panel mount configuration and has a terminal block termination. It is suitable for use in applications where a low operating supply current of 40mA is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028SD3DL1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3DL1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.