
The SCE028SD3FP1B is a thread mount piezo alarm from Mallory Sonalert with a frequency of 2.9kHz and an operating supply current of 40mA. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in bulk and features a terminal block termination. It is suitable for use in audio applications and is classified as an electromechanical component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028SD3FP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3FP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.