
AUDIO PIEZO IND 16-28V PNL MNT
Sign in to ask questions about the Mallory Sonalert SCE028SD3MG4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028SD3MG4B technical specifications.
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3MG4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.