
The SCE028SD3MP1B is a 28V piezo driver with a current rating of 40mA. It operates over a temperature range of -40°C to 85°C and has a supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is designed for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028SD3MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 38.39mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.