The SCE028SD3SP1B is a panel mount DC siren from Mallory Sonalert, operating at a frequency of 2.9kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a supply current of 40mA and is packaged in bulk. It is designed for use in general applications and is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Mallory Sonalert SCE028SD3SP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028SD3SP1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3SP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.