This thread mount piezo alarm features a frequency of 2.9kHz and operates on DC input. It can withstand temperatures ranging from -40°C to 85°C and has an operating supply current of 40mA. The alarm is packaged in bulk and terminated with a terminal block for easy connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028SD3SU2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028SD3SU2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.