
The SCE028XA3DP3B is a panel mount piezo alarm from Mallory Sonalert. It operates at a frequency of 2.9kHz and has a maximum operating temperature of 85°C. The device is designed for use with an AC input and has a minimum operating temperature of -40°C. It draws an operating supply current of 40mA. The SCE028XA3DP3B is mounted to a panel via a terminal block.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028XA3DP3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XA3DP3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.