
Alarm; Short Pulse, 3 KHZ, 16-28 AC/DC, 95-105 DB, 40MA, 1.69X1.41In., Terminal
Mallory Sonalert SCE028XA3PS1B technical specifications.
| Current Rating | 40mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XA3PS1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.