
The SCE028XA3SU2B is a piezo alarm component from Mallory Sonalert. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 16-28V. The component draws an operating supply current of 40mA. It is designed for panel mount applications and features a diameter of 42.85mm. The SCE028XA3SU2B is suitable for use in audio components, specifically alarms, buzzers, and sirens.
Mallory Sonalert SCE028XA3SU2B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XA3SU2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.