
Audio Indicators & Alerts CONSTANT 16-28VDC, 3KHZ, XLOD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028XD3CTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 38.39mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flush |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3CTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.