
The SCE028XD3DL1B is a thread mount piezo alarm from Mallory Sonalert with a frequency of 2.9kHz and an operating supply current of 40mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in bulk and has a terminal block termination. It is designed for use in panel mounting applications.
Sign in to ask questions about the Mallory Sonalert SCE028XD3DL1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE028XD3DL1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3DL1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
