The SCE028XD3FP1B is a piezo speaker with a diameter of 42.85mm, designed for DC input applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 40mA. The speaker is packaged in bulk and features a terminal block termination. It is suitable for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028XD3FP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3FP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.