
Audio Indicator Piezo 16VDC 28VDC 40mA 95dBA 2400Hz to 3400Hz Panel Mount Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028XD3MG3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3MG3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.