
The SCE028XD3MG4B is a panel mount piezo driver from Mallory Sonalert. It operates at a frequency of 2.95kHz and has a maximum operating temperature of 85°C. The device is designed for use with DC inputs and has a minimum operating temperature of -40°C. It consumes 40mA of operating supply current and is available in bulk packaging with wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE028XD3MG4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3MG4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.