Mallory Sonalert SCE028XD3MG5B technical specifications.
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCE |
| Termination | Wire Leads |
| DC Rated Voltage | 28V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028XD3MG5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.