This thread mount piezo alarm operates at a frequency of 2.9kHz and accepts DC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device draws an operating supply current of 40mA and is packaged in bulk. It is designed for panel mounting via a terminal block connection.
Mallory Sonalert SCE028XD3SP1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.