Audio Indicator Piezo 28VAC 48VAC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert SCE048LA3SR3B technical specifications.
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048LA3SR3B to view detailed technical specifications.
No datasheet is available for this part.