Audio Indicator Piezo 28VDC 48VDC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Sign in to ask questions about the Mallory Sonalert SCE048LD3DT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE048LD3DT7B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048LD3DT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.