
This thread mount piezo alarm is designed for use with DC input, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 40mA and an operating supply current of 40mA. The device is packaged in bulk and is compliant with Reach SVHC regulations, although the status is unknown. The piezo alarm is suitable for use in audio applications, including alarms, buzzers, and sirens.
Mallory Sonalert SCE048LD3SU2B technical specifications.
| Current Rating | 40mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 28V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE048LD3SU2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
