
The SCE048MA3CTB from Mallory Sonalert is a 28V piezo driver with a current rating of 20mA. It operates within a temperature range of -30°C to 65°C and has a frequency of 2.9kHz. The device is designed for panel mount applications and features a terminal block termination. It is available in bulk packaging.
Mallory Sonalert SCE048MA3CTB technical specifications.
| Current Rating | 20mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048MA3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.