
This panel mount piezo driver operates on DC input and has a maximum operating temperature of 85°C. The device can draw up to 40mA of operating supply current. It is designed for use in bulk packaging and features a terminal block termination. The piezo driver is suitable for use in applications with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE048MD3DT8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048MD3DT8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.