
The SCE048MD3SR4B is a panel mount audio component from Mallory Sonalert. It operates at a frequency of 2.9kHz and has a maximum operating temperature of 85°C. The component is designed for use with a DC input and has a minimum operating temperature of -40°C. It draws an operating supply current of 40mA and is available in bulk packaging. The SCE048MD3SR4B is a member of the SCE series and features a terminal block termination.
Sign in to ask questions about the Mallory Sonalert SCE048MD3SR4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE048MD3SR4B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048MD3SR4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
