
The SCE048SA2DP2B is a panel mount piezo driver from Mallory Sonalert. It operates on AC input and has a maximum operating temperature of 85°C. The device can supply up to 40mA of current. It is available in bulk packaging and features a terminal block termination. The driver is designed for use in alarm, buzzer, and siren applications.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert SCE048SA2DP2B technical specifications.
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.