
This thread mount piezo alarm operates at a frequency of 2kHz and accepts AC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted via a terminal block and has a supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE048SA2DP3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048SA2DP3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.