
The SCE048SD3SP1B is a thread mount piezo alarm designed for DC input applications. It operates over a temperature range of -40°C to 85°C and consumes a maximum of 40mA supply current. The device is packaged in bulk and features a terminal block termination. It is suitable for use in audio components, specifically alarms, buzzers, and sirens.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE048SD3SP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048SD3SP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.