Mallory Sonalert SCE048XA3CTB technical specifications.
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE048XA3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.