
Audio Indicator Piezo 48VDC/48VAC 120VDC/120VAC 20mA 85dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert SCE120LA3CTB technical specifications.
| Current Rating | 20mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 38.39mm |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120LA3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.