The SCE120LA3SR4B from Mallory Sonalert is a 120mm thread mount piezo alarm with a frequency of 2.9kHz and an operating supply current of 40mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for use with AC input and is packaged in bulk. It features a terminal block termination and is suitable for panel mounting.
Sign in to ask questions about the Mallory Sonalert SCE120LA3SR4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE120LA3SR4B technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120LA3SR4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.