The SCE120MA2SP1B is a thread mount piezo alarm designed for AC input applications. It operates within a temperature range of -40°C to 85°C and consumes a maximum of 40mA of operating supply current. The device is packaged in bulk and features a terminal block termination. It is suitable for use in various electromechanical applications, including alarms, buzzers, and sirens.
Mallory Sonalert SCE120MA2SP1B technical specifications.
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120MA2SP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.