
The SCE120SA2DP3B is a thread mount piezo alarm designed for AC input applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is suitable for use in alarm and buzzer applications.
Sign in to ask questions about the Mallory Sonalert SCE120SA2DP3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE120SA2DP3B technical specifications.
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120SA2DP3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.