
This general purpose audio indicator from Mallory Sonalert features a 48V AC voltage rating and 25mA operating supply current. It has a self resonant frequency of 2.9kHz and is designed for flush mount applications. The device operates within a temperature range of -40°C to 85°C and is available in a bulk packaging option.
Mallory Sonalert SCE120XA3CTB technical specifications.
| Color | Black |
| Current Rating | 25mA |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Flush, Panel |
| Operating Supply Current | 25mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.