
This 120V transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mounting and has a current rating of 40mA. The transformer is available in bulk packaging and has a self-resonant frequency of 2.9kHz. It is suitable for use with AC input and has a maximum supply voltage of 120V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE120XA3DP2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current Rating | 40mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 38.39mm |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 120V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3DP2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
