
The SCE120XA3ED5B is a panel mount piezo alarm from Mallory Sonalert. It operates at a frequency of 2.9kHz and has a maximum operating temperature of 85°C. The device is designed to be powered by an input current of up to 40mA. It is suitable for use in environments with temperatures ranging from -40°C to 85°C. The SCE120XA3ED5B is packaged in bulk and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE120XA3ED5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3ED5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.